Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT49245Copy
Manufacturer Standard Lead Time12 weeks
Order Code4261279
Product RangeDextro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.580 (CNY218.7454) |
| 6+ | CNY189.710 (CNY214.3723) |
| 12+ | CNY185.840 (CNY209.9992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.58 (CNY218.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT49245Copy
Manufacturer Standard Lead Time12 weeks
Order Code4261279
Product RangeDextro Series
Technical Datasheet
Pozidriv SizePZ2
Overall Length200mm
Blade Length100mm
Product RangeDextro Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- SL-PZ2 dextro VDE UltraSlim modulo screwdriver SL-PZ2
- Slim shafted screwdriver for easy access to recessed screws
- Slim shafted insulated blades allow access to recessed screws and fixings
- VDE approved, individually tested to 10,000V for safe working up to 1,000V
- 100% German manufactured quality and performance assured
- Dual component, ergonomic handle specifically designed for use by electricians
- Premium quality chrome vanadium steel blades for exceptional strength and durability
- 5.0mm icon diameter, 100mm Icon Sdriver blade length, 95mm Icon Sdriver handle length
Technical Specifications
Pozidriv Size
PZ2
Blade Length
100mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
200mm
Product Range
Dextro Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
