Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT49125-025Copy
Manufacturer Standard Lead Time14 weeks
Order Code1697530
Product RangeCK Tools - Dextro
Also Known AsGTIN UPC EAN: 5013969704273
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.590 (CNY74.1167) |
| 6+ | CNY59.580 (CNY67.3254) |
| 12+ | CNY56.990 (CNY64.3987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.59 (CNY74.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT49125-025Copy
Manufacturer Standard Lead Time14 weeks
Order Code1697530
Product RangeCK Tools - Dextro
Also Known AsGTIN UPC EAN: 5013969704273
Technical Datasheet
Tip Size2.5mm
Blade Length75mm
Overall Length170mm
Product RangeCK Tools - Dextro
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Tip type marking for easy identification
- Ergonomically shaped, dual component handle for increased comfort, control & safety
- Long fine neck for precise fingertip control
- Ridges along the head give extra grip in that last 1/4 turn
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Premium quality Chrome Vanadium steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- According to ISO 2380-2
- Blade width: 2.5 mm
- Visible blade length: 75 mm
- Overall length: 170 mm
Technical Specifications
Tip Size
2.5mm
Overall Length
170mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
75mm
Product Range
CK Tools - Dextro
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
