Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4880X/5 SCopy
Manufacturer Standard Lead Time14 weeks
Order Code7225817
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY340.130 (CNY384.3469) |
| 6+ | CNY318.900 (CNY360.357) |
| 12+ | CNY306.230 (CNY346.0399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY340.13 (CNY384.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4880X/5 SCopy
Manufacturer Standard Lead Time14 weeks
Order Code7225817
Technical Datasheet
Kit Contents2.5, 3, 4mm, PH00, PH0
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ergonomically designed handle with hollow rotating cap for ease of use & precise control
- Premium quality alloy steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Black anti-peel tips eliminates the risk of damage from flaking chrome
- Tip type colour coding for easy identification
- Contents: 1 x slotted, sizes: 2.5 x 75, 3.0 x 100 & 4.0 x 100mm, 1 x Phillips, sizes: 00 x 60 & 0 x 60mm
Contents
1 x slotted, sizes: 2.5 x 75, 3.0 x 100 & 4.0 x 100mm. 1 x Phillips, sizes: 00 x 60 & 0 x 60mm.
Technical Specifications
Kit Contents
2.5, 3, 4mm, PH00, PH0
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
