Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4815 2Copy
Manufacturer Standard Lead Time10 weeks
Order Code2377223
Product RangeHD Classic - Phillips
Also Known AsGTIN UPC EAN: 5013969589405
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.270 (CNY74.8851) |
| 6+ | CNY60.200 (CNY68.026) |
| 12+ | CNY57.580 (CNY65.0654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.27 (CNY74.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4815 2Copy
Manufacturer Standard Lead Time10 weeks
Order Code2377223
Product RangeHD Classic - Phillips
Also Known AsGTIN UPC EAN: 5013969589405
Technical Datasheet
Phillips Tip Size#2
Blade Length25mm
Overall Length85mm
Product RangeHD Classic - Phillips
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Shatter resistant acetate handle - wipe clean, oil & acid resistant
- Large square shape handle design for maximum torque
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated toughened alloy steel blade for increased strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered
- According to ISO 8764
- Size: PH 2
- Visible blade length: 25mm
- Overall length: 85mm
Technical Specifications
Phillips Tip Size
#2
Overall Length
85mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
25mm
Product Range
HD Classic - Phillips
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
