Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4810 03Copy
Manufacturer Standard Lead Time10 weeks
Order Code2426147
Product RangeHD Classic - Slotted
Also Known AsGTIN UPC EAN: 5013969586503
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.710 (CNY95.7223) |
| 6+ | CNY76.950 (CNY86.9535) |
| 12+ | CNY73.610 (CNY83.1793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.71 (CNY95.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4810 03Copy
Manufacturer Standard Lead Time10 weeks
Order Code2426147
Product RangeHD Classic - Slotted
Also Known AsGTIN UPC EAN: 5013969586503
Technical Datasheet
Tip Size5mm
Blade Length75mm
Overall Length165mm
Product RangeHD Classic - Slotted
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Shatter resistant acetate handle - wipe clean, oil & acid resistant
- Large square shape handle design for maximum torque
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated toughened alloy steel blade for increased strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered
- According to DIN 5264, ISO 2380-2
- Blade width: 5mm
- Visible blade length: 75mm
- Overall length: 165mm
Technical Specifications
Tip Size
5mm
Overall Length
165mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
75mm
Product Range
HD Classic - Slotted
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057
