Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4797ESDCopy
Manufacturer Standard Lead Time9 weeks
Order Code2058461
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY558.470 (CNY631.0711) |
| 6+ | CNY547.310 (CNY618.4603) |
| 12+ | CNY536.140 (CNY605.8382) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY558.47 (CNY631.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4797ESDCopy
Manufacturer Standard Lead Time9 weeks
Order Code2058461
Technical Datasheet
Kit Contents6 Piece Slotted, Philips, Torx Screwdrivers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ergonomic tri-lobe handle design for comfort & effective delivery of torque
- Fully ESD compliant for safe use on sensitive electronic components
- Toughened alloy steel blade for exceptional strength & durability
- Black anti-peel finish eliminates the risk of damage from flaking chrome
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Contents: Slotted: 5 x 250mm. Phillips: 1 x 300 & 2 x 300mm. Torx: 8 x 200, 10 x 300 & 15 x 300mm
Contents
1 x slotted, size: 5 x 250mm. 1 x Phillips, sizes: 1 x 300 & 2 x 300mm. 1 x TX, sizes: 8 x 200, 10 x 300 & 15 x 300mm.
Technical Specifications
Kit Contents
6 Piece Slotted, Philips, Torx Screwdrivers
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33
