Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4726Copy
Manufacturer Standard Lead Time10 weeks
Order Code1813374
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.600 (CNY327.248) |
| 6+ | CNY283.810 (CNY320.7053) |
| 12+ | CNY278.020 (CNY314.1626) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY289.60 (CNY327.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4726Copy
Manufacturer Standard Lead Time10 weeks
Order Code1813374
Technical Datasheet
Kit Contents4, 5.5, 6.5mm, PH1, PH2
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Tip type marking for easy identification
- Large soft grip tri-lobe handle for exceptional comfort & high torque turns
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated, toughened alloy steel blade for increased strength & durability
- Magnetic tip holds the screw securely to the tip to aid positioning & setting
- According to ISO 2380-2, DIN 8764
- Contents: 1 x slotted flared, sizes: 5.5 x 100 & 6.5 x 150mm. 1 x slotted parallel, size: 4.0 x 100mm. 1 x Phillips, sizes: 1 x 75 & 2 x 100mm
Contents
1 x slotted flared, sizes: 5.5 x 100 & 6.5 x 150mm. 1 x slotted parallel, size: 4.0 x 100mm. 1 x Phillips, sizes: 1 x 75 & 2 x 100mm.
Technical Specifications
Kit Contents
4, 5.5, 6.5mm, PH1, PH2
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39
