Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.760 (CNY125.1588) |
| 6+ | CNY108.550 (CNY122.6615) |
| 12+ | CNY106.330 (CNY120.1529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.76 (CNY125.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The T4720-100 is a 10 x 200mm professional general purpose Slotted Flared Screwdriver with large soft grip tri-lobe handle for exceptional comfort and high torque turns. Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability.
- Tip type marking for easy identification
- Large soft grip tri-lobe handle for exceptional comfort & high torque turns
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated, toughened alloy steel blade for increased strength & durability
- Magnetic tip holds the screw securely to the tip to aid positioning & setting
- According to ISO 2380-2
- Blade width: 10 mm
- Visible blade length: 200 mm
- Overall length: 318 mm
Applications
Maintenance & Repair
Technical Specifications
Tip Size
10mm
Overall Length
318mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
