Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4720-065Copy
Manufacturer Standard Lead Time10 weeks
Order Code1813356
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.310 (CNY86.2303) |
| 6+ | CNY74.790 (CNY84.5127) |
| 12+ | CNY73.260 (CNY82.7838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.31 (CNY86.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Tip type marking for easy identification
- Large soft grip tri-lobe handle for exceptional comfort & high torque turns
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated, toughened alloy steel blade for increased strength & durability
- Magnetic tip holds the screw securely to the tip to aid positioning & setting
- According to ISO 2380-2
- Blade width: 6,5 mm
- Visible blade length: 150 mm
- Overall length: 258 mm
Technical Specifications
Tip Size
6.5mm
Overall Length
258mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
150mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
