Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4660Copy
Order Code3677433
Also Known AsGTIN UPC EAN: 5013969246414
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY562.860 (CNY636.0318) |
| 6+ | CNY551.610 (CNY623.3193) |
| 12+ | CNY540.350 (CNY610.5955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY562.86 (CNY636.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4660Copy
Order Code3677433
Also Known AsGTIN UPC EAN: 5013969246414
Technical Datasheet
Kit Contents36Pcs of Sure 1/4" Sockets & Bits
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Heavy duty chrome vanadium construction for superior strength and durability
- Reversible, 72-teeth ratchet mechanism for fine adjustment in confined spaces
- Ball bearing locking system with push-button release mechanism for quick inter-change of sockets
- Dual component, non-slip grip for added comfort and control
- Hex and Bi-Hex design to accommodate a range of fasteners and bolts
- C.K Sure-Drive system applies torque to the flat of the nut rather than the corners to avoid rounding-off
Technical Specifications
Kit Contents
36Pcs of Sure 1/4" Sockets & Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04
