Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4560 PH3Copy
Manufacturer Standard Lead Time10 weeks
Order Code2470537
Product RangeCK Tools - Phillips Impact Bits
Also Known AsGTIN UPC EAN: 5013969245677
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.460 (CNY14.0798) |
| 6+ | CNY11.300 (CNY12.769) |
| 12+ | CNY10.810 (CNY12.2153) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.46 (CNY14.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4560 PH3Copy
Manufacturer Standard Lead Time10 weeks
Order Code2470537
Product RangeCK Tools - Phillips Impact Bits
Also Known AsGTIN UPC EAN: 5013969245677
Technical Datasheet
Bit TypePhillips
Hex Bit SizePH3
Length25mm
Product RangeCK Tools - Phillips Impact Bits
SVHCNo SVHC (21-Jan-2025)
Product Overview
A driver bit for use with all impact drivers and normal drill drivers, ideal for heavy duty applications.
- Manufactured from specially formulated V8 steel alloy for extreme toughness
- Features torsion control technology to withstand the stresses of high torque applications
- Blue steel impact bits provide a vasty extended working life
- Colour coded for convenience
Technical Specifications
Bit Type
Phillips
Length
25mm
SVHC
No SVHC (21-Jan-2025)
Hex Bit Size
PH3
Product Range
CK Tools - Phillips Impact Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
