Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
6 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.670 (CNY77.5971) |
| 6+ | CNY62.380 (CNY70.4894) |
| 12+ | CNY59.670 (CNY67.4271) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY68.67 (CNY77.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4521Copy
Order Code2505371
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Bits made from special S2 Alloy steel
- Precision machined tips for an exact screw fit & damage free screwdriving
- Length of bits: 25 mm
- Contents: 3, 4, 4.5, 5, 5.5, 6, 7, 8 & 9 mm
Technical Specifications
Kit Contents
8 Pieces of Slotted Screwdriver Bit Clip Set of Sizes 3, 4, 4.5, 5, 6, 7, 8 & 9mm
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
