Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4505Copy
Manufacturer Standard Lead Time10 weeks
Order Code2490965
Also Known AsGTIN UPC EAN: 5013969945058
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.080 (CNY328.9204) |
| 6+ | CNY285.260 (CNY322.3438) |
| 12+ | CNY279.440 (CNY315.7672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.08 (CNY328.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4505Copy
Manufacturer Standard Lead Time10 weeks
Order Code2490965
Also Known AsGTIN UPC EAN: 5013969945058
Technical Datasheet
Scissor TypeKevlar
Blade Length - Metric42mm
Overall Length - Metric160mm
Blade Length - Imperial1.65"
Overall Length - Imperial6.29"
Handle MaterialPlastic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Specially designed for cutting DuPont™ Kevlar® fibres in fibre optic cables
- Also suitable for cutting DuPont™ Kevlar® webbing, plastic canvas, upholstery and many other materials
- High carbon alloy steel with molybdenum and vanadium blades, hardened for long lasting cutting performance - guaranteed for up to 1000 cuts
- Precision hollow-ground, micro-serrated jaw prevents the fibres from slipping and ensures a clean cut
- Ergonomic, thermoplastic moulded handles allow for left and right handed users
- Cutting length: 42mm (1 5/8”)
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Scissor Type
Kevlar
Overall Length - Metric
160mm
Overall Length - Imperial
6.29"
Product Range
-
Blade Length - Metric
42mm
Blade Length - Imperial
1.65"
Handle Material
Plastic
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
