Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4411 15Copy
Manufacturer Standard Lead Time10 weeks
Order Code2426085
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.560 (CNY112.5028) |
| 6+ | CNY90.420 (CNY102.1746) |
| 12+ | CNY86.480 (CNY97.7224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.56 (CNY112.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 15,0 x 147 x 58 mm (Ø x long x short end)
Technical Specifications
AF Size - Metric
15mm
Hex Key Type
Long Arm
Product Range
-
AF Size - Imperial
-
Long Arm Length
160mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142655
