Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4411 13Copy
Order Code2426084
Product RangeCK Tools - Hex Keys
Also Known AsGTIN UPC EAN: 5013969567106
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.570 (CNY69.5741) |
| 6+ | CNY55.930 (CNY63.2009) |
| 12+ | CNY53.480 (CNY60.4324) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.57 (CNY69.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4411 13Copy
Order Code2426084
Product RangeCK Tools - Hex Keys
Also Known AsGTIN UPC EAN: 5013969567106
Technical Datasheet
AF Size - Metric13mm
AF Size - Imperial-
Hex Key TypeLong Arm
Long Arm Length135mm
Product RangeCK Tools - Hex Keys
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 13,0 x 125 x 45 mm (Ø x long x short end)
Technical Specifications
AF Size - Metric
13mm
Hex Key Type
Long Arm
Product Range
CK Tools - Hex Keys
AF Size - Imperial
-
Long Arm Length
135mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204
