Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4411 11Copy
Manufacturer Standard Lead Time10 weeks
Order Code2426082
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.090 (CNY47.5617) |
| 6+ | CNY38.240 (CNY43.2112) |
| 12+ | CNY36.560 (CNY41.3128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.09 (CNY47.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 11,0 x 118 x 43 mm (Ø x long x short end)
Technical Specifications
AF Size - Metric
11mm
Hex Key Type
Long Arm
Product Range
-
AF Size - Imperial
-
Long Arm Length
125mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128
