Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4411 02Copy
Manufacturer Standard Lead Time10 weeks
Order Code2426071
Also Known AsGTIN UPC EAN: 5013969246049
Your Part Number
457 In Stock
Need more?
457 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.140 (CNY6.9382) |
| 6+ | CNY5.570 (CNY6.2941) |
| 12+ | CNY5.330 (CNY6.0229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.14 (CNY6.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The T4411 02 is a 2mm professional quality long arm Hexagon Key made from chrome vanadium steel.
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 2,0 x 50 x 16 mm (Ø x long x short end)
Applications
Industrial
Technical Specifications
AF Size - Metric
2mm
Hex Key Type
Long Arm
Product Range
-
AF Size - Imperial
-
Long Arm Length
50mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001887
