Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4411 0127Copy
Manufacturer Standard Lead Time10 weeks
Order Code2426069
Also Known AsGTIN UPC EAN: 5013969923001
Your Part Number
181 In Stock
Need more?
181 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.330 (CNY6.0229) |
| 6+ | CNY4.840 (CNY5.4692) |
| 12+ | CNY4.620 (CNY5.2206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.33 (CNY6.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The T4411 0127 is a 1.27mm long arm Metric Hexagon Key made of chrome vanadium steel. Hardened and tempered for strength and durability.
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 1,27 x 40 x 12 mm (Ø x long x short end)
Applications
Maintenance & Repair
Technical Specifications
AF Size - Metric
1.27mm
Hex Key Type
Long Arm
Product Range
-
AF Size - Imperial
-
Long Arm Length
45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
