Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4411 012Copy
Order Code2426068
Also Known AsGTIN UPC EAN: 5013969565607
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 6+ | CNY5.000 (CNY5.650) |
| 12+ | CNY4.780 (CNY5.4014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.50 (CNY6.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The T4411 012 is a 1.2mm professional quality long arm Hexagon Key made from chrome vanadium steel.
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 1,2 x 38 x 6 mm (Ø x long x short end)
Applications
Industrial
Technical Specifications
AF Size - Metric
1.2mm
Hex Key Type
Long Arm
Product Range
-
AF Size - Imperial
-
Long Arm Length
45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
