Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY244.950 (CNY276.7935) |
| 6+ | CNY228.970 (CNY258.7361) |
| 12+ | CNY219.420 (CNY247.9446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY244.95 (CNY276.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The T4108A 07 from CK Tools is a 7" pincer. It is manufactured with high alloy steel which is drop forged, hardened and tempered for exceptional strength and durability. It has specially profiled cutting blades for cutting metal rod and wire. The optimised jaw design for effective gripping and extracting of screws, nails and fixings.
- Optimised jaw design for effective gripping & extracting of screws, nails, fixings, etc.
- Specially profiled cutting blades for cutting metal rod & wire
- High alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Wipe clean PVC handles
- Black lacquered for corrosion protection
- Cutting capacities wire: Medium hard: 2,0 mm / Soft: 4,0 mm
- Overall length: 180 mm
Technical Specifications
Plier Style
Pincer
Product Range
-
Overall Length
180mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.322
