Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3988 200Copy
Manufacturer Standard Lead Time10 weeks
Order Code2505352
Also Known AsGTIN UPC EAN: 5013969978964
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY335.170 (CNY378.7421) |
| 6+ | CNY314.210 (CNY355.0573) |
| 12+ | CNY301.700 (CNY340.921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY335.17 (CNY378.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3988 200Copy
Manufacturer Standard Lead Time10 weeks
Order Code2505352
Also Known AsGTIN UPC EAN: 5013969978964
Technical Datasheet
Cutter TypeTop End
Overall Length200mm
Cut TypeHeavy Duty
Cutting Capacity Max2.8mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T3988 200 is a Top Cutter with induction hardened cutting edges for durability. It is made of drop forged carbon steel.
- High alloy steel, drop forged, hardened & tempered for strength & durability
- Induction hardened jaws for outstanding long term cutting performance
- Wipe clean PVC handles for added convenience
- Black lacquered for corrosion protection
- Cutting capacities wire: Hard: 2,8 mm / Medium hard: 3,5 mm / Soft: 4,0 mm
- Overall length: 200 mm
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Top End
Cut Type
Heavy Duty
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
200mm
Cutting Capacity Max
2.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.359
