Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3943Copy
Order Code3932446
Also Known AsGTIN UPC EAN: 5013969066197
Your Part Number
2 In Stock
8 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY423.520 (CNY478.5776) |
| 6+ | CNY415.050 (CNY469.0065) |
| 12+ | CNY406.580 (CNY459.4354) |
Price for:Each
Minimum: 1
Multiple: 1
CNY423.52 (CNY478.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3943Copy
Order Code3932446
Also Known AsGTIN UPC EAN: 5013969066197
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.05mm² to 8.5mm²
For Use WithFlat & Round Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Unique two component contoured handle for comfort and secure grip
- Fatigue free, repetitive working
- Shatterproof handles
- Replaceable stainless steel cutting blades
- Automatic wire size adjustment for fast stripping of outer and inner insulation
- Suitable for both flat and round cables
- Strips up to 6mm cable
Technical Specifications
Stripping Capacity AWG
-
For Use With
Flat & Round Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.05mm² to 8.5mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.353
