Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY339.260 (CNY383.3638) |
| 6+ | CNY317.140 (CNY358.3682) |
| 12+ | CNY303.920 (CNY343.4296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY339.26 (CNY383.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- According to ISO5745
- Cutting capacities: Wire: Hard: 1,6 mm / Medium hard: 2,0 mm / Soft: 4,0 mm
- Length: 200 mm
Technical Specifications
Plier Style
Bent Tip
Product Range
-
Overall Length
200mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
