Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3871DF 120Copy
Manufacturer Standard Lead Time14 weeks
Order Code872260
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,071.840 (CNY1,211.1792) |
| 6+ | CNY1,050.410 (CNY1,186.9633) |
| 12+ | CNY1,028.970 (CNY1,162.7361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,071.84 (CNY1,211.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3871DF 120Copy
Manufacturer Standard Lead Time14 weeks
Order Code872260
Technical Datasheet
Cutter TypeOblique
Overall Length135mm
Cut TypeFull Flush
Cutting Capacity Max0.6mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- Ergonomically designed dual component handles for increased comfort & control
- Fully ESD compliant for safe use on sensitive electronic components
- According to IEC 61340 5.1 & 5.2
- Oblique cutter with very slim, pointed jaws
- Bevel: Full Flush Cut
- Length of cutting edges: 5 mm
- Overall length: 130 mm
- Cutting capacities wire: Hard: - mm / Medium Hard: 0,6 mm / Soft: 0,8 mm
Technical Specifications
Cutter Type
Oblique
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
135mm
Cutting Capacity Max
0.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
