Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY593.830 (CNY671.0279) |
| 6+ | CNY556.390 (CNY628.7207) |
| 12+ | CNY534.030 (CNY603.4539) |
Price for:Each
Minimum: 1
Multiple: 1
CNY593.83 (CNY671.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3796 5Copy
Order Code1725379
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.1mm to 0.8mm
For Use WithWires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- PVC handles for comfort & grip
- Joint: Laid on joint
- Overall length: 140 mm
- Capacity: 0,1 - 1,0 mm Ø
Technical Specifications
Stripping Capacity AWG
-
For Use With
Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.1mm to 0.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
