Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY505.830 (CNY571.5879) |
| 6+ | CNY495.720 (CNY560.1636) |
| 12+ | CNY485.600 (CNY548.728) |
Price for:Each
Minimum: 1
Multiple: 1
CNY505.83 (CNY571.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3780DEF 110Copy
Order Code2505357
Technical Datasheet
Cutter TypeSide
Overall Length120mm
Cut TypeExtra Full Flush
Cutting Capacity Max1mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T3780DEF 110 is a SensoPlus extra full flush ESD Side Cutter induction hardened blades for a long life. It is made of hot drop forged high alloy carbon and chrome vanadium steel for maximum strength. Precision box joint for smooth and accurate action, longer product life. No adjustments necessary for the life of the pliers.
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- Ergonomically designed dual component handles for increased comfort & control
- Fully ESD compliant for safe use on sensitive electronic components
- According to IEC 61340 5.1 & 5.2
- Tapered head
- Bevel: Extra Full Flush Cut
- Length of cutting edges: 9 mm
- Overall length: 120 mm
- Cutting capacities wire: Hard: - mm / Medium Hard: 0,6 mm / Soft: 1,0 mm
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Side
Cut Type
Extra Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
120mm
Cutting Capacity Max
1mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
