Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY818.000 (CNY924.340) |
| 6+ | CNY786.110 (CNY888.3043) |
| 12+ | CNY756.720 (CNY855.0936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY818.00 (CNY924.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3776DEF 115Copy
Order Code2505360
Technical Datasheet
Cutter TypeTop End
Overall Length115mm
Cut TypeExtra Full Flush
Cutting Capacity Max2mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- Ergonomically designed dual component handles for increased comfort & control
- Fully ESD compliant for safe use on sensitive electronic components
- According to IEC 61340 5.1 & 5.2
- Bevel: Extra Full Flush Cut
- Length of cutting edges: 15 mm
- Overall length: 115 mm
- Cutting capacities wire: Hard: - mm / Medium Hard: 1,6 mm / Soft: 2,0 mm
Technical Specifications
Cutter Type
Top End
Cut Type
Extra Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
115mm
Cutting Capacity Max
2mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088
