Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3775Copy
Manufacturer Standard Lead Time14 weeks
Order Code1390998
Product RangeCK Tools - Precision Side Cutters
Also Known AsGTIN UPC EAN: 5013969500400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY585.300 (CNY661.389) |
| 6+ | CNY573.600 (CNY648.168) |
| 12+ | CNY561.890 (CNY634.9357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY585.30 (CNY661.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3775Copy
Manufacturer Standard Lead Time14 weeks
Order Code1390998
Product RangeCK Tools - Precision Side Cutters
Also Known AsGTIN UPC EAN: 5013969500400
Technical Datasheet
Cutter TypeSide
Overall Length135mm
Cut TypeMini Bevel
Cutting Capacity Max1.5mm
Cutting Edge Hardness-
Product RangeCK Tools - Precision Side Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T3775 combines a sturdy, precision build with comfort and cutting finesse. From its hardened blades and polished finish to its ergonomic design and spring-loaded ease of use, it’s a reliable tool for technicians and hobbyists alike handling delicate wiring tasks.
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- PVC handles for comfort & grip
- Oval head
- Bevel: Mini-Bevel
- Length of cutting edges: 20mm
- Overall length: 135mm
- Cutting capacities wire: Hard: 0.7mm / Medium Hard: 1.5mm / Soft: 2mm
Technical Specifications
Cutter Type
Side
Cut Type
Mini Bevel
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
135mm
Cutting Capacity Max
1.5mm
Product Range
CK Tools - Precision Side Cutters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
