Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3773D 115Copy
Order Code872155
Product RangeCK Tools - Sensoplus ESD Cutters
Also Known AsGTIN UPC EAN: 5013969973549
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY521.120 (CNY588.8656) |
| 6+ | CNY510.700 (CNY577.091) |
| 12+ | CNY500.270 (CNY565.3051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY521.12 (CNY588.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3773D 115Copy
Order Code872155
Product RangeCK Tools - Sensoplus ESD Cutters
Also Known AsGTIN UPC EAN: 5013969973549
Technical Datasheet
Cutter TypeOval Head
Overall Length125mm
Cut TypeBevel
Cutting Capacity Max1.5mm
Cutting Edge Hardness-
Product RangeCK Tools - Sensoplus ESD Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Precision box joint for smooth and accurate action
- Induction hardened blades with have Tungsten carbide cutting edges
- Mirror polished surface removes the risk of damage through flaking
- Spot welded double leaf springs removes the need for adjustment or replacement
- Ergonomically designed dual component handles
- Fully ESD compliant
- Fully ESD compliant for safe use on sensitive electronic components
- According to IEC 61340 5.1 & 5.2
- Oval head
- Bevel: Mini-Bevel
- Length of cutting edges: 13 mm
- Overall length: 125 mm
- Cutting capacities wire: Hard: 0,4 mm / Medium Hard: 1,0 mm / Soft: 1,5 mm
Technical Specifications
Cutter Type
Oval Head
Cut Type
Bevel
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
125mm
Cutting Capacity Max
1.5mm
Product Range
CK Tools - Sensoplus ESD Cutters
Technical Docs (1)
Alternatives for T3773D 115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0749
