Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3757ESD 3Copy
Order Code2475253
Also Known AsGTIN UPC EAN: 5013969020458
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY571.460 (CNY645.7498) |
| 6+ | CNY560.040 (CNY632.8452) |
| 12+ | CNY548.610 (CNY619.9293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY571.46 (CNY645.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3757ESD 3Copy
Order Code2475253
Also Known AsGTIN UPC EAN: 5013969020458
Technical Datasheet
Stripping Capacity AWG28AWG to 18AWG
Stripping Capacity Metric0.3mm to 1mm
For Use WithPVC, PTFE & Coated Wires
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Compact ESD wire strippers offering fast and precise wire stripping.
- Adjustable - damage free wire preparation every time
- Fully ESD compliant for safe use on sensitive electronic components
- Blades accurately ground and fully hardened for long life
- 50mm scale with 1mm graduations and length stop
- Adjustable to strip 6 wire diameters
- Compact design - convenient to carry
- For solid and standard wire with PVC, PTFE or similar insulation
- Capacities: 0,30 / 0,40 / 0,50 / 0,60 / 0,80 / 1,00 mm. 28 / 26 / 24 / 22 / 20 / 18 AWG
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stripping Capacity AWG
28AWG to 18AWG
For Use With
PVC, PTFE & Coated Wires
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
0.3mm to 1mm
Product Range
-
Technical Docs (1)
Alternatives for T3757ESD 3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
