Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY356.070 (CNY402.3591) |
| 6+ | CNY348.950 (CNY394.3135) |
| 12+ | CNY341.830 (CNY386.2679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY356.07 (CNY402.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- New, 33 % slimmer design for greater accessibility in tight access areas
- New optimised cutting jaw geometry for improved cutting performance
- Induction hardened jaws for outstanding long term performance
- Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
- Two component, ergonomic design, with anti-slip horns for increased comfort, control and safety
- Chrome plated for corrosion protection
- According to ISO 5749
- Length: 180 mm
- Cutting capacities: hard: 2,2 mm / medium hard: 3,8 mm / soft: 6,0 mm
Technical Specifications
Cutter Type
Side
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
180mm
Cutting Capacity Max
2.2mm
Product Range
RedLine
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215

