Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3695Copy
Manufacturer Standard Lead Time9 weeks
Order Code4378513
Also Known AsGTIN UPC EAN: 5013969249194
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,253.870 (CNY1,416.8731) |
| 6+ | CNY1,231.020 (CNY1,391.0526) |
| 12+ | CNY1,209.080 (CNY1,366.2604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,253.87 (CNY1,416.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3695Copy
Manufacturer Standard Lead Time9 weeks
Order Code4378513
Also Known AsGTIN UPC EAN: 5013969249194
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithCK Tool 0.08mm²-16mm²/28-6AWG Bootlace Ferrules
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- For boot lace ferrules range from 0.08mm² to 16mm² / 28 to 6 AWG
- Self adjusting jaws automatically sizes to the ferrule being crimped
- Range selector switch for quick adjustment, ergonomic two-component handle for comfort
- Ratchet release lever and pressure adjustment for ease of use
- High compression pressure for secure crimping, deadlock system for safe and precise crimping
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
CK Tool 0.08mm²-16mm²/28-6AWG Bootlace Ferrules
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.503
