Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3682ACopy
Order Code3932438
Also Known AsGTIN UPC EAN: 5013969972528
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY523.920 (CNY592.0296) |
| 6+ | CNY513.450 (CNY580.1985) |
| 12+ | CNY502.970 (CNY568.3561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY523.92 (CNY592.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Ergonomic two component handle for ease and comfort in use
- Designed for the safe and secure crimping of red, blue and yellow insulated terminals
- Also suitable for red, blue and yellow butt and parallel splicers
- Capacity: 0.5mm - 6mm² / 20 - 10 AWG
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Insulated Terminals, 0.5mm - 6mm² Butt & Parallel Splicers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61
