Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3680ACopy
Order Code3932435
Also Known AsGTIN UPC EAN: 5013969983234
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY845.110 (CNY954.9743) |
| 6+ | CNY828.210 (CNY935.8773) |
| 12+ | CNY811.310 (CNY916.7803) |
Price for:Each
Minimum: 1
Multiple: 1
CNY845.11 (CNY954.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Ergonomic two component handle for ease and comfort in use
- Designed for the safe and secure crimping of green, red, and blue insulated terminals
- Also suitable for green, red and blue butt and parallel splicers
- Capacity: 0.25mm - 2.5mm² / 24 - 14 AWG
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Insulated Terminals, 0.25mm - 2.5mm² Butt & Parallel Splicers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
