Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3676ACopy
Manufacturer Standard Lead Time12 weeks
Order Code3932434
Also Known AsGTIN UPC EAN: 5013969247510
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY811.890 (CNY917.4357) |
| 6+ | CNY795.660 (CNY899.0958) |
| 12+ | CNY779.420 (CNY880.7446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY811.89 (CNY917.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3676ACopy
Manufacturer Standard Lead Time12 weeks
Order Code3932434
Also Known AsGTIN UPC EAN: 5013969247510
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithCK 6mm-25mm² Bell Mouth Ferrules
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ergonomic two component handle for ease and comfort in use
- Designed for the safe and secure crimping of bell mouth ferrules
- Capacity: 6mm - 25mm² / 10 - 4 AWG
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
CK 6mm-25mm² Bell Mouth Ferrules
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
