Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3671ACopy
Manufacturer Standard Lead Time12 weeks
Order Code3932433
Also Known AsGTIN UPC EAN: 5013969246520
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,058.740 (CNY1,196.3762) |
| 6+ | CNY1,037.570 (CNY1,172.4541) |
| 12+ | CNY1,016.400 (CNY1,148.532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,058.74 (CNY1,196.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Designed for professional solar PV installation and maintenance, this 250mm ratchet crimping plier delivers reliable and consistent crimps for MC3 and MC4 connectors. Manufactured from high-quality carbon alloy steel, it provides durability and long service life in demanding environments. The high compression pressure ensures secure electrical connections, while the ratchet deadlock mechanism helps achieve accurate crimping every time. With a quick-release lever and adjustable pressure setting, this solar connector crimping tool offers enhanced control, efficiency and ease of use for installers.
- Suitable for MC3 and MC4 solar PV connectors
- High-quality carbon alloy steel construction for durability
- High compression pressure for secure, reliable crimps
- Ratchet deadlock system helps ensure consistent results
- Quick-release lever for fast and convenient operation
- Adjustable crimping pressure for greater user control
- Ideal for solar panel installation, maintenance and repair work
- Crimp capacity: 2.5 - 6mm² / 14 - 10 AWG
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
CK MC3 & MC4 2.5mm-6mm² Solar PV Cable Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61
