Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3659A 300Copy
Manufacturer Standard Lead Time12 weeks
Order Code4200264
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY572.170 (CNY646.5521) |
| 6+ | CNY560.730 (CNY633.6249) |
| 12+ | CNY549.290 (CNY620.6977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY572.17 (CNY646.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3659A 300Copy
Manufacturer Standard Lead Time12 weeks
Order Code4200264
Technical Datasheet
Plier StyleWater Pump
Jaw Opening Max45mm
Overall Length300mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 300mm water pump plier
- Drop forged chrome vanadium steel construction combined with a box joint design
- High strength and durability
- 7 position adjustment
- Parallelogram shaped jaws offer a powerful grip on smooth and irregular materials
- Slim head and jaws for use in confined spaces
- PVC coated handles for grip and comfort
Technical Specifications
Plier Style
Water Pump
Overall Length
300mm
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
45mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.626
