Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3659A 240Copy
Manufacturer Standard Lead Time12 weeks
Order Code4200262
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY406.730 (CNY459.6049) |
| 6+ | CNY398.600 (CNY450.418) |
| 12+ | CNY390.460 (CNY441.2198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY406.73 (CNY459.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3659A 240Copy
Manufacturer Standard Lead Time12 weeks
Order Code4200262
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max-
Overall Length250mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 250mm heavy duty water pump plier
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Induction hardened jaws for outstanding long term performance
- Box joint design with double pivot support for strength
- Slim head & jaws for access to confined spaces
- Contoured anti-slip handles for comfortable & powerful operation
Technical Specifications
Plier Style
Slip Joint
Overall Length
250mm
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.348
