Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3659A 175Copy
Manufacturer Standard Lead Time12 weeks
Order Code4200261
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY346.170 (CNY391.1721) |
| 6+ | CNY324.570 (CNY366.7641) |
| 12+ | CNY311.670 (CNY352.1871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY346.17 (CNY391.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3659A 175Copy
Manufacturer Standard Lead Time12 weeks
Order Code4200261
Technical Datasheet
Plier StyleWater Pump
Jaw Opening Max25mm
Overall Length180mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 175mm heavy duty water pump plier
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Induction hardened jaws for outstanding long term performance
- Box joint design with double pivot support for strength
- Slim head & jaws for access to confined spaces
- Contoured anti-slip handles for comfortable & powerful operation
Technical Specifications
Plier Style
Water Pump
Overall Length
180mm
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183
