Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY418.440 (CNY472.8372) |
| 6+ | CNY410.080 (CNY463.3904) |
| 12+ | CNY401.710 (CNY453.9323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY418.44 (CNY472.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3653 250Copy
Order Code4167643
Technical Datasheet
Plier StyleWater Pump
Jaw Opening Max50mm
Overall Length250mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Push button water pump plier
- Push button adjustment for quick and secure jaw adjustment
- Long slim head and jaws for access to confined spaces
- Extra wide jaws for greater working capacity
- Chrome Vanadium alloy steel, drop forged, hardened, tempered for exceptional strength and durability
- Box joint for extra stability
- Total length is 250mm
- Jaw capacity is 50mm
- Dimension is 80mm x 250mm x 2mm (W x D x H)
Technical Specifications
Plier Style
Water Pump
Overall Length
250mm
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
50mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
