Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY664.100 (CNY750.433) |
| 6+ | CNY622.650 (CNY703.5945) |
| 12+ | CNY597.910 (CNY675.6383) |
Price for:Each
Minimum: 1
Multiple: 1
CNY664.10 (CNY750.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3629A 400
Order Code2505397
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max110mm
Overall Length400mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T3629A 400 from CK Tools is a water pump plier with high capacity. It is manufactured with chrome plated, special alloy steel, hardened & tempered for exceptional strength and durability. The large 400mm plier with 11 position of adjustment offering a maximum capacity of 110mm. It has a wipe clean PVC handles and adjustable laid on joint.
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Induction hardened jaws for outstanding long term performance
- 11 adjustment point, non slip groove joint mechansim with a large 110 mm jaw capacity
- Slim head & jaws for access to confined spaces
- Contoured anti-slip handles for comfortable & powerful operation
- Capacity: 110 mm
- Overall length: 400 mm
Technical Specifications
Plier Style
Slip Joint
Overall Length
400mm
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
110mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.112
