Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3623B 6Copy
Manufacturer Standard Lead Time10 weeks
Order Code2426037
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.270 (CNY237.6051) |
| 6+ | CNY197.130 (CNY222.7569) |
| 12+ | CNY189.270 (CNY213.8751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.27 (CNY237.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The T3623B 6 is a general purpose classic Side Cutter with dipped PVC handles for comfort. Hot drop forged from special alloy steel for strength and durability.
- Induction hardened jaws for outstanding long term performance
- High alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Heads polished and lacquered for corrosion protection
- Wipe clean PVC handles for added convenience
- According to ISO 5749
- Length: 160 mm
- Cutting capacities Wire: Hard 1,6 mm / Medium hard: 2,1 mm / Soft: 4,0 mm
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Side
Cut Type
Standard
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
160mm
Cutting Capacity Max
1.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196
