Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3525 413Copy
Manufacturer Standard Lead Time14 weeks
Order Code1518960
Your Part Number
286 In Stock
Need more?
286 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.930 (CNY68.8509) |
| 6+ | CNY55.290 (CNY62.4777) |
| 12+ | CNY52.870 (CNY59.7431) |
| 24+ | CNY40.190 (CNY45.4147) |
| 60+ | CNY38.080 (CNY43.0304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.93 (CNY68.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Blades permanently etched with its size for long term use.
- Blades permanently etched with its size for long term use
- Contents: Imperial blades, sizes: 2, 3, 4, 5, 6, 8,10, 12, 15, 20, 25, 30 & 35 thousandths of an inch
- Length of blades: 100 mm
Contents
Imperial blades, sizes: 2, 3, 4, 5, 6, 8,10, 12, 15, 20, 25, 30 & 35 thousandths of an inch.
Technical Specifications
No. of Blades
10
Blade Material
-
Measuring Range Max
0.035"
SVHC
No SVHC (21-Jan-2025)
Blade Length
100mm
Measuring Range Min
0.002"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
