Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY308.120 (CNY348.1756) |
| 6+ | CNY301.960 (CNY341.2148) |
| 12+ | CNY295.800 (CNY334.254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY308.12 (CNY348.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2364Copy
Order Code2495045
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeFlat Bottom Paddle
Overall Length105mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 127.SA type flat tip 2364 tweezer
- High grade, stainless steel bow - acid & corrosion resistant
- Anti-magnetic
- Polished with matt surface
- Spatula square flat tips
Technical Specifications
Tweezer Type
Precision
Overall Length
105mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Flat Bottom Paddle
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
