Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT2360DCopy
Manufacturer Standard Lead Time10 weeks
Order Code2495041
Product RangeCK Tools - ESD Tweezers
Also Known AsGTIN UPC EAN: 5013969111095
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY355.260 (CNY401.4438) |
| 6+ | CNY348.160 (CNY393.4208) |
| 12+ | CNY341.050 (CNY385.3865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY355.26 (CNY401.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2360DCopy
Manufacturer Standard Lead Time10 weeks
Order Code2495041
Product RangeCK Tools - ESD Tweezers
Also Known AsGTIN UPC EAN: 5013969111095
Technical Datasheet
Tweezer TypePrecision, ESD Safe
Tweezer Tip TypeStraight, Round
Overall Length123mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeCK Tools - ESD Tweezers
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T2360D from CK Tools is a precision positioning ESD tweezer with flat, round and straight tips. It is manufactured from high grade stainless steel which has an acid and corrosion resistant property. This precision ESD tweezers are designed for safe handling of small components to prevent damage from electrostatic charges.
- Low carbon austenitic stainless steel
- Anti-magnetic and resistant against normal acids and vapours
- Fine polished, matt finish on the tips
- ESD-safe, black epoxy coating with a surface resistance of 10⁵-10⁶
- According to IEC 61340 5.1 and 5.2
- Flat, fine, round tips
- For handling delicate or small components
- Type: 2A.SA ESD
- Length: 123 mm
Technical Specifications
Tweezer Type
Precision, ESD Safe
Overall Length
123mm
Tweezer Body Material
Stainless Steel Body
Product Range
CK Tools - ESD Tweezers
Tweezer Tip Type
Straight, Round
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
