Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT2328Copy
Manufacturer Standard Lead Time10 weeks
Order Code2094377
Your Part Number
6 In Stock
3 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.590 (CNY153.2167) |
| 6+ | CNY132.880 (CNY150.1544) |
| 12+ | CNY130.170 (CNY147.0921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.59 (CNY153.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2328Copy
Manufacturer Standard Lead Time10 weeks
Order Code2094377
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeBent, Round
Overall Length155mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Hardened, carbon steel bow
- Polished and fine nickel plated
- Precision welded joint for consistent, repetitive action
- Fine, blunt tips, 2mm wide, bent
- Finely serrated inside
- Length: 155 mm
Technical Specifications
Tweezer Type
Precision
Overall Length
155mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Bent, Round
Tip Style
-
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
