Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT2317Copy
Order Code2495017
Also Known AsGTIN UPC EAN: 5013969425901
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.240 (CNY268.0812) |
| 6+ | CNY232.500 (CNY262.725) |
| 12+ | CNY227.760 (CNY257.3688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.24 (CNY268.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2317Copy
Order Code2495017
Also Known AsGTIN UPC EAN: 5013969425901
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeBent, Pointed
Overall Length105mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T2317 from CK Tools is a precision tweezer with fine and bent tips. It is manufactured from high grade stainless steel which has an acid and corrosion resistant property. This precision tweezers are designed for intricate gripping, positioning and holding tasks that are commonly encountered in electronic and precision manufacturing industries.
- High grade, stainless steel bow – acid & corrosion resistant
- Anti-magnetic
- Polished with matt surface
- Fine, bent tips
- Type: SA
- Length: 105 mm
Technical Specifications
Tweezer Type
Precision
Overall Length
105mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Bent, Pointed
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
