Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT2308Copy
Manufacturer Standard Lead Time9 weeks
Order Code4528596
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.710 (CNY111.5423) |
| 6+ | CNY93.010 (CNY105.1013) |
| 12+ | CNY89.610 (CNY101.2593) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.71 (CNY111.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2308Copy
Manufacturer Standard Lead Time9 weeks
Order Code4528596
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Blunt
Overall Length145mm
Tip Style-
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T2308 is an universal tweezer.
- 145mm size, black colour
- Hardened, carbon steel bow, matt black anti-glare finish
- Precision welded joint for consistent, repetitive action
- Blunt tips, 3.5mm wide
- Finely serrated inside
Technical Specifications
Tweezer Type
Precision
Overall Length
145mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Tweezer Tip Type
Straight, Blunt
Tip Style
-
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
