Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT2307Copy
Order Code2495014
Also Known AsGTIN UPC EAN: 5013969424904
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.490 (CNY167.7937) |
| 6+ | CNY145.530 (CNY164.4489) |
| 12+ | CNY142.560 (CNY161.0928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.49 (CNY167.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2307Copy
Order Code2495014
Also Known AsGTIN UPC EAN: 5013969424904
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Round
Overall Length145mm
Tip Style-
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T2307 from CK Tools is a universal carbon steel tweezer. It has fine blunt tip with 3.5mm wide jaws having fine serration inside for non-slip gripping. T2307 is made of hardened carbon steel bow for long term performance.
- Hardened, carbon steel bow
- Polished and fine nickel plated
- Precision welded joint for consistent, repetitive action
- Blunt tips, 3.5mm wide
- Finely serrated inside
- Length: 145 mm
Technical Specifications
Tweezer Type
Precision
Overall Length
145mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Tweezer Tip Type
Straight, Round
Tip Style
-
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
