Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT1881Copy
Manufacturer Standard Lead Time10 weeks
Order Code2495057
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.230 (CNY130.2099) |
| 6+ | CNY112.930 (CNY127.6109) |
| 12+ | CNY110.630 (CNY125.0119) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.23 (CNY130.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT1881Copy
Manufacturer Standard Lead Time10 weeks
Order Code2495057
Technical Datasheet
Accessory TypePower Mixer
For Use WithElectric Drills
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T1881 is a 420mm Power Mixer made of nickel plated steel and is strong and corrosion resistant. It is suitable for use with the electric drills operating at speeds between 200 to 700rpm.
- Nickel plated steel construction for strength & easy cleaning
- Suitable for use with electric drills at speeds between 200 - 700 rpm
- Length: 420 mm
- Mixer diameter: 85 mm
- Drive: 9 mm
- Flow direction: depending on right or left use
- Capacity: 5 - 10 kg, depending on material
Applications
Industrial
Technical Specifications
Accessory Type
Power Mixer
Product Range
-
For Use With
Electric Drills
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315
